
* Images are for reference only
OCETDLJTNF-40.000000MHZ
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OCETDLJTNF-40.000000MHZ
- JLCPCB Part #
- C558764
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 3.3V 40MHz CMOS ±25ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 575
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 573
In-stock Item Pricing
Qty Unit Price
1+
$0.7156
10+
$0.5870
30+
$0.5227
100+
$0.4600
500+
$0.3651
1000+
$0.3458
Related Products