
* Images are for reference only
XIHCCLNANF-10.000000MHZ
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XIHCCLNANF-10.000000MHZ
- JLCPCB Part #
- C521691
- Package
- HC-49S
- Description
- -40℃~+85℃ 10MHz 20pF Through Hole Crystal Oscillator ±20ppm ±20ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
50+
$0.0844
200+
$0.0686
400+
$0.0604
2000+
$0.0539
4000+
$0.0507
Related Products
Welcome back, may I help you?