
* Images are for reference only
OZEIDLJANF-0.032768
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OZEIDLJANF-0.032768
- JLCPCB Part #
- C17257861
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18uA 3.3V 32.768kHz CMOS ±25ppm SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0615
200+
$0.4237
400+
$0.4108
1000+
$0.4027
Welcome back, may I help you?