
* Images are for reference only
VLCUWCWTNF-122.880000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- VLCUWCWTNF-122.880000
- JLCPCB Part #
- C7412834
- Package
- SMD-4P,13.9x9.1mm
- Description
- -20℃~+70℃ 122.88MHz 30mA 5V Sine Wave ±30ppm SMD-4P,13.9x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7857
200+
$4.7030
500+
$4.5450
1000+
$4.4676
Welcome back, may I help you?