VLCUWLWTNF-100.000000
Extended
* Images are for reference only

VLCUWLWTNF-100.000000

Attributes
Value
Manufacturer
MFR.Part #
VLCUWLWTNF-100.000000
JLCPCB Part #
C6323825
Package
SMD-4P,13.9x9.1mm
Description
-40℃~+85℃ 100MHz 30mA 5V Sine Wave ±50ppm SMD-4P,13.9x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerTAITIEN Elec
PackageSMD-4P,13.9x9.1mm
Operating Temperature-40℃~+85℃
Output TypeSine Wave
Voltage - Supply5V
Frequency Stability±50ppm
Frequency100MHz
Current - Supply30mA