This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSEATLJANF-12.800000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
TSEATLJANF-12.800000
JLCPCB Part #
C5967134
Package
SMD7050-10P
Description
-40℃~+85℃ 12.8MHz 3.3V 6mA CMOS ±4.6ppm SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3007
200+ $3.7117
500+ $3.5880
1000+ $3.5270
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons