
* Images are for reference only
ODKMDLVTNF-106.250000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- ODKMDLVTNF-106.250000
- JLCPCB Part #
- C17482986
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 1.8V 106.25MHz 70mA LVDS ±25ppm SMD7050-8P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0314
200+
$4.4013
500+
$4.2543
1000+
$4.1816
Welcome back, may I help you?