
* Images are for reference only
OVETGLJANF-32.768KHZ
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OVETGLJANF-32.768KHZ
- JLCPCB Part #
- C295513
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1mA 3.3V 32.768kHz ±50ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.7711
10+
$0.6324
30+
$0.5614
100+
$0.4937
500+
$0.4082
1000+
$0.3856
Related Products
Welcome back, may I help you?