
* Images are for reference only
OYETGLJANF-12.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OYETGLJANF-12.000000
- JLCPCB Part #
- C17251930
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12MHz 15mA 2.8V~3.3V CMOS ±50ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3164
200+
$0.1263
500+
$0.1221
1000+
$0.1200
Welcome back, may I help you?