
* Images are for reference only
OJEMDLVTNF-312.500000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OJEMDLVTNF-312.500000
- JLCPCB Part #
- C17604377
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 3.3V 312.5MHz 90mA LVDS ±25ppm SMD5032-8P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3396
200+
$4.5259
500+
$4.3734
1000+
$4.2996
Welcome back, may I help you?