This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OTERDCLTNF-68.750000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
OTERDCLTNF-68.750000
JLCPCB Part #
C17317399
Package
SMD7050-6P
Description
-20℃~+70℃ 3.3V 68.75MHz 75mA LVPECL ±25ppm SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.6628
200+ $8.2452
500+ $7.9691
1000+ $7.8327

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons