
* Images are for reference only
TYKTDLSANF-50.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TYKTDLSANF-50.000000
- JLCPCB Part #
- C6304741
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V 2.5mA 50MHz Clipped sine wave ±2.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3283
10+
$1.1982
30+
$1.1323
100+
$1.0681
Welcome back, may I help you?