
* Images are for reference only
OTETGLVANF-200.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OTETGLVANF-200.000000
- JLCPCB Part #
- C17222136
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 100mA 200MHz 3.3V LVDS ±50ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1943
10+
$14.5049
30+
$13.3093
100+
$12.2679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →