
* Images are for reference only
TMPC 0605HV-330MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0605HV-330MG-D
- JLCPCB Part #
- C17614817
- Package
- SMD,7.3x6.6mm
- Description
- 200mΩ 2A 3.5A 33uH AEC-Q200 ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3661
200+
$0.1461
500+
$0.1413
800+
$0.1389
Related Products
Welcome back, may I help you?