This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMPC 0605HV-2R2MG-D

Extended
Manufacturer
TAI-TECH
MFR.Part #
TMPC 0605HV-2R2MG-D
JLCPCB Part #
C17645664
Package
SMD,7.3x6.6mm
Description
10A 12mΩ 14A 2.2uH AEC-Q200 ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3938
200+ $0.1572
500+ $0.1518
800+ $0.1493

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons