
* Images are for reference only
TMPC1265HP-1R0MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC1265HP-1R0MG-D
- JLCPCB Part #
- C357269
- Package
- SMD,13.5x12.5mm
- Description
- 1.7mΩ 1uH 30A 48A ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.5861
10+
$0.4764
30+
$0.4215
100+
$0.3666
500+
$0.3165
1000+
$0.3004
Related Products
Welcome back, may I help you?