
* Images are for reference only
TMPF 0703AV-1R5MN-ABD
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPF 0703AV-1R5MN-ABD
- JLCPCB Part #
- C17219909
- Package
- SMD,7.8x7.6mm
- Description
- 1.5uH 12A 25A 8.25mΩ AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8957
200+
$0.3570
500+
$0.3458
1500+
$0.3394
Related Products