
* Images are for reference only
TMPC0312H-3R3MG
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC0312H-3R3MG
- JLCPCB Part #
- C357129
- Package
- SMD,3.5x3.2mm
- Description
- 191mΩ 2A 3.1A 3.3uH ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1668
10+
$0.1628
30+
$0.1601
100+
$0.1574
Related Products
Welcome back, may I help you?