
* Images are for reference only
HPC3012TF-2R2M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC3012TF-2R2M
- JLCPCB Part #
- C155122
- Package
- SMD,3x3mm
- Description
- 1.5A 1.8A 2.2uH 96mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0620
100+
$0.0502
300+
$0.0444
2000+
$0.0369
4000+
$0.0335
10000+
$0.0317
Related Products