
* Images are for reference only
TMPC1004H-330MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC1004H-330MG-D
- JLCPCB Part #
- C357236
- Package
- SMD,11x10mm
- Description
- 3.5A 33uH 5A 92mΩ ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3302
50+
$0.2613
150+
$0.2317
500+
$0.1836
2500+
$0.1672
5000+
$0.1574
Related Products
Welcome back, may I help you?