This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSF 2012F2SF-900T03-H

Extended
Manufacturer
TAI-TECH
MFR.Part #
HSF 2012F2SF-900T03-H
JLCPCB Part #
C17525341
Package
SMD-4P,2x1.2mm
Description
-40℃~+125℃ 10MΩ 125V 2 300mΩ 400mA 50V 90Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 129

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0696
200+ $0.0278
500+ $0.0269
1000+ $0.0264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons