
* Images are for reference only
HPC 5020NV-2R2M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 5020NV-2R2M
- JLCPCB Part #
- C17428741
- Package
- 2020
- Description
- 2.2uH 2.8A 3.5A 32mΩ AEC-Q200 ±20% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1139
200+
$0.0455
500+
$0.0440
1000+
$0.0432
Related Products
Welcome back, may I help you?