
* Images are for reference only
HPC 252012BMV-3R3M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 252012BMV-3R3M
- JLCPCB Part #
- C17224572
- Package
- 1008
- Description
- 1.5A 1.9A 152mΩ 3.3uH AEC-Q200 ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2694
200+
$0.1075
500+
$0.1040
1000+
$0.1022
Related Products
Welcome back, may I help you?