
* Images are for reference only
FCM1005KF-400T05
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- FCM1005KF-400T05
- JLCPCB Part #
- C356936
- Package
- 0402
- Description
- -40℃~+125℃ 1 40Ω@100MHz 500mA 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$0.0035
1000+
$0.0027
3000+
$0.0022
10000+
$0.0018
50000+
$0.0015
Related Products
Welcome back, may I help you?