
* Images are for reference only
TAE32G5800TQD256
Extended
- Manufacturer
- Tai-Action
- MFR.Part #
- TAE32G5800TQD256
- JLCPCB Part #
- C20539647
- Package
- QFN-48(7x7)
- Description
- -40℃~+125℃@(TJ) 12bit 13bit 180MHz 256KB 3V~3.6V ARM Cortex-M4 FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3654
10+
$4.5860
30+
$4.1245
260+
$3.6566
520+
$3.4403
1040+
$3.3435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?