This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

T55A476M6R3C0500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T55A476M6R3C0500
JLCPCB Part #
C2158321
Package
CASE-A-3216-18(mm)
Description
-55℃~+105℃ 47uF 500mΩ@100kHz 6.3V ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2996

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2960

In-stock Item Pricing

Qty Unit Price
1+ $0.4501
10+ $0.3597
30+ $0.3210
100+ $0.2710
500+ $0.2501
1000+ $0.2372

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons