
* Images are for reference only
T494B685M016AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T494B685M016AT
- JLCPCB Part #
- C1954369
- Package
- 1411
- Description
- -55℃~+125℃ 1.2Ω 16V 6.8uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.2738
50+
$0.2174
150+
$0.1932
500+
$0.1630
2000+
$0.1495
4000+
$0.1415
Welcome back, may I help you?