
* Images are for reference only
C1206C333K5RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C333K5RACTU
- JLCPCB Part #
- C2170058
- Package
- 1206
- Description
- 33nF 50V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3970
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3970
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0314
300+
$0.0275
1000+
$0.0247
4000+
$0.0222
8000+
$0.0211
Related Products