
* Images are for reference only
T491B227M004AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491B227M004AT
- JLCPCB Part #
- C696795
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 220uF 4V 500mΩ ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1323
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1321
In-stock Item Pricing
Qty Unit Price
1+
$0.4737
10+
$0.3770
30+
$0.3351
100+
$0.2820
500+
$0.2594
1000+
$0.2449
Related Products
Welcome back, may I help you?