This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2520-12-8-10-10/A

Extended
Manufacturer
Suzhou Liming Elec
MFR.Part #
2520-12-8-10-10/A
JLCPCB Part #
C2981610
Package
SMD2520-4P
Description
-40℃~+85℃ 12MHz 8pF Crystal Oscillator ±10ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2555

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2555

In-stock Item Pricing

Qty Unit Price
1+ $0.1382
50+ $0.1100
150+ $0.0960
500+ $0.0854
3000+ $0.0698
6000+ $0.0657

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons