
* Images are for reference only
3225-40-10-10-10/A
Extended
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 3225-40-10-10-10/A
- JLCPCB Part #
- C2981710
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 40MHz Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2975
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2975
In-stock Item Pricing
Qty Unit Price
1+
$0.0987
50+
$0.0782
150+
$0.0679
500+
$0.0603
3000+
$0.0542
6000+
$0.0511
9000+
$0.0505
21000+
$0.0500
Related Products
Welcome back, may I help you?