
* Images are for reference only
MF050M101F12PKKKSOOR
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- MF050M101F12PKKKSOOR
- JLCPCB Part #
- C707872
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 100uF 12mm 50V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0689
100+
$0.0559
500+
$0.0452
1000+
$0.0404
5000+
$0.0363
10000+
$0.0344
Related Products
Welcome back, may I help you?