
* Images are for reference only
MF050M681I21TKKKSOOR
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- MF050M681I21TKKKSOOR
- JLCPCB Part #
- C707881
- Package
- Plugin,D13xL21mm
- Description
- -40℃~+105℃ 13mm 21mm 50V 680uF ±20% 插件,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1477
50+
$0.1442
150+
$0.1418
500+
$0.1394
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?