
* Images are for reference only
HG050M100D11PKKKSOOR
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- HG050M100D11PKKKSOOR
- JLCPCB Part #
- C707900
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 10uF 11mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 336
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0267
1000+
$0.0223
2000+
$0.0196
10000+
$0.0173
20000+
$0.0161
Related Products
Welcome back, may I help you?