
* Images are for reference only
CK006M471E7DPKKKV00R
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- CK006M471E7DPKKKV00R
- JLCPCB Part #
- C2935127
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 470uF 6.3V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0450
300+
$0.0391
1000+
$0.0330
5000+
$0.0294
10000+
$0.0277
Related Products
Welcome back, may I help you?