This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CD050M101F10PC97V00A

Extended
Manufacturer
Su'scon
MFR.Part #
CD050M101F10PC97V00A
JLCPCB Part #
C20598581
Package
SMD,D8xL10mm
Description
-55℃~+105℃ 100uF 10mm 2000hrs@105℃ 369mA@100kHz 50V 680mΩ@100kHz 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 302

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 297

In-stock Item Pricing

Qty Unit Price
1+ $0.1889
50+ $0.1517
150+ $0.1356
500+ $0.1157
2500+ $0.1069
6000+ $0.1016

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons