
* Images are for reference only
ND150D
Extended
- Manufacturer
- Superior Sensor Technology
- MFR.Part #
- ND150D
- JLCPCB Part #
- C5801434
- Package
- SMD-11P
- Description
- -20℃~+85℃ 0Kpa~1.03421Mpa 2.8V~3.5V I2C、SPI On-chip temperature compensation、Integrated ADC and digital interface、Integrated signal amplifier、On-chip temperature output SMD-11P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 256
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.8300
256+
$24.6712
512+
$23.8474
1024+
$23.4403
Welcome back, may I help you?