This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SP210-SM02-M

Extended
Manufacturer
Superior Sensor Technology
MFR.Part #
SP210-SM02-M
JLCPCB Part #
C5900224
Package
SMD-11P
Description
0℃~+50℃ 2.5hpa~2.5Kpa 2.8V~3.5V I2C、SPI On-chip temperature compensation、Integrated ADC and digital interface、Low EMI architecture、Integrated signal amplifier、On-chip temperature output SMD-11P Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 512

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $107.6226
200+ $42.9422
512+ $41.5070
1024+ $40.7990
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons