
ND210-SM02-R
- Manufacturer
- MFR.Part #
- ND210-SM02-R
- JLCPCB Part #
- C7316702
- Package
- SMD-11P
- Description
- -20℃~+85℃ 2.8V~3.5V 62.5pa~34.5Kpa I2C、SPI Programmable output、On-chip temperature compensation、Integrated ADC and digital interface、Integrated signal amplifier、On-chip temperature output SMD-11P Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Superior Sensor Technology | |
| Package | SMD-11P | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.8V~3.5V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | 62.5pa~34.5Kpa | |
| Interface | I2C、SPI |

* Images are for reference only
ND210-SM02-R
Extended- Manufacturer
- MFR.Part #
- ND210-SM02-R
- JLCPCB Part #
- C7316702
- Package
- SMD-11P
- Description
- -20℃~+85℃ 2.8V~3.5V 62.5pa~34.5Kpa I2C、SPI Programmable output、On-chip temperature compensation、Integrated ADC and digital interface、Integrated signal amplifier、On-chip temperature output SMD-11P Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ND210-SM02-R
Extended- Manufacturer
- MFR.Part #
- ND210-SM02-R
- JLCPCB Part #
- C7316702
- Package
- SMD-11P
- Description
- -20℃~+85℃ 2.8V~3.5V 62.5pa~34.5Kpa I2C、SPI Programmable output、On-chip temperature compensation、Integrated ADC and digital interface、Integrated signal amplifier、On-chip temperature output SMD-11P Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ND210-SM02-R Specifications
ND210-SM02-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Superior Sensor Technology | |
| Package | SMD-11P | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.8V~3.5V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | 62.5pa~34.5Kpa | |
| Interface | I2C、SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ND210-SM02-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ND210-SM02-R Documents
ND210-SM02-R datasheets or manufacturer documentation.
Datasheet: ND210-SM02-R Datasheet (PDF)
ND210-SM02-R Schematic Symbol & PCB Footprint
The ND210-SM02-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.