
* Images are for reference only
SC2512F1800F1WNKH
Extended
- Manufacturer
- Sunway
- MFR.Part #
- SC2512F1800F1WNKH
- JLCPCB Part #
- C7421879
- Package
- 2512
- Description
- -55℃~+155℃ 180Ω 1W 200V Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 118
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
200+
$0.0156
600+
$0.0132
4000+
$0.0117
8000+
$0.0104
20000+
$0.0097
Related Products
Welcome back, may I help you?