



SC1206J3600F8ANRH
- Manufacturer
- MFR.Part #
- SC1206J3600F8ANRH
- JLCPCB Part #
- C5140576
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 360Ω Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Sunway | |
| Package | 1206 | |
| Resistance | 360Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
SC1206J3600F8ANRH
Extended- Manufacturer
- MFR.Part #
- SC1206J3600F8ANRH
- JLCPCB Part #
- C5140576
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 360Ω Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SC1206J3600F8ANRH
Extended- Manufacturer
- MFR.Part #
- SC1206J3600F8ANRH
- JLCPCB Part #
- C5140576
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 360Ω Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC1206J3600F8ANRH Specifications
SC1206J3600F8ANRH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Sunway | |
| Package | 1206 | |
| Resistance | 360Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC1206J3600F8ANRH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC1206J3600F8ANRH Documents
SC1206J3600F8ANRH datasheets or manufacturer documentation.
Datasheet: SC1206J3600F8ANRH Datasheet (PDF)
SC1206J3600F8ANRH Schematic Symbol & PCB Footprint
The SC1206J3600F8ANRH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.