This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SK8950ST6-A1

Extended
Manufacturer
Suntek
MFR.Part #
SK8950ST6-A1
JLCPCB Part #
C2682767
Package
SOT-23-6L
Description
-40℃~+85℃ 1 4.2V 4.5V~5.5V 600mA Linear Charging IC Lithium-ion/Polymer SOT-23-6L Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2264
50+ $0.1777
150+ $0.1568
500+ $0.1306
2500+ $0.1190
5000+ $0.1121

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons