
* Images are for reference only
SK6619A
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6619A
- JLCPCB Part #
- C53360306
- Package
- DFN-6(1.6x1.6)
- Description
- -40℃~+85℃ 1 1.2MHz 2.7V~5.5V 2A 40uA Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode Step-down type Yes DFN-6(1.6x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2870
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2870
In-stock Item Pricing
Qty Unit Price
1+
$0.1939
50+
$0.1532
150+
$0.1357
500+
$0.1139
3000+
$0.1042
6000+
$0.0984
Related Products
Welcome back, may I help you?