
* Images are for reference only
SMW5025S251PTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW5025S251PTT
- JLCPCB Part #
- C22386588
- Package
- SMD-4P,5x5mm
- Description
- -40℃~+105℃ 10mΩ 20mΩ 250Ω@100MHz 50V 5A SMD-4P,5x5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 163
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$0.4592
10+
$0.3661
30+
$0.3260
100+
$0.2762
500+
$0.2537
1000+
$0.2409
Related Products
Welcome back, may I help you?