
* Images are for reference only
SLW3010S1R5MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW3010S1R5MST
- JLCPCB Part #
- C49241593
- Package
- SMD,3x3mm
- Description
- 1.5uH 1.6A 1.7A 80mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0430
100+
$0.0342
300+
$0.0297
2000+
$0.0263
4000+
$0.0237
10000+
$0.0223
Related Products