
* Images are for reference only
SMW3013S811QTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW3013S811QTT
- JLCPCB Part #
- C48996607
- Package
- SMD-4P,31x25.4mm
- Description
- -40℃~+125℃ 14mΩ 1kV 4.82kΩ@990kHz 6A 810uH@10kHz SMD-4P,31x25.4mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.7274
10+
$1.4712
30+
$1.3117
100+
$1.1489
500+
$1.0748
1000+
$1.0426
Related Products
Welcome back, may I help you?