
* Images are for reference only
SLW4010S1R0MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW4010S1R0MST
- JLCPCB Part #
- C49241596
- Package
- SMD,4x4mm
- Description
- 1uH 2.1A 2.4A 56mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0708
100+
$0.0562
300+
$0.0489
1000+
$0.0434
5000+
$0.0391
10000+
$0.0368
Related Products
Welcome back, may I help you?