
* Images are for reference only
SCL1005Q1R0KSP
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SCL1005Q1R0KSP
- JLCPCB Part #
- C49241608
- Package
- 0402
- Description
- 15mA 1uH 20@10MHz 40MHz 900mΩ ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
500+
$0.0111
1500+
$0.0094
10000+
$0.0085
20000+
$0.0076
50000+
$0.0071
Related Products