
* Images are for reference only
SLB1365S150MTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLB1365S150MTT
- JLCPCB Part #
- C47148360
- Package
- SMD,13x12.8mm
- Description
- 14.8mΩ 15uH 8A 9A ±20% SMD,13x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 469
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 469
In-stock Item Pricing
Qty Unit Price
1+
$0.9043
10+
$0.7340
30+
$0.6489
100+
$0.5638
500+
$0.5124
1000+
$0.4867
Related Products
Welcome back, may I help you?