
* Images are for reference only
SLW4012S330MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW4012S330MST
- JLCPCB Part #
- C48996602
- Package
- SMD,4x4mm
- Description
- 33uH 580mA 600mA 915mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
100+
$0.0388
300+
$0.0338
1000+
$0.0301
4500+
$0.0272
9000+
$0.0257
Related Products
Welcome back, may I help you?